You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA F3107

RTD Sensor, Component with Leads, Class A, -50 °C, 500 °C, 100 ohm, Platinum

OMEGA F3107

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
F3107
Order Code:
2990438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
F3107   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

F3107 is an F series thin film platinum RTD element. An element achieved by employing construction techniques similar to those used to manufacture miniature electronic integrated circuits. All this in a rugged, accurate, ceramic encased package. Its resistance vs. temperature characteristics conform to IEC60751, and this has a temperature coefficient of resistance between 0 and 100ºC of 0.00385 ohm/ohm/ºC. This thin film RTD can be used as is with various OMEGATM controllers and instruments, or in an unlimited number of housings and package styles to meet user needs.
  • DIN class A accuracy
  • Nominal resistance is 100 ohm
  • Maximum temperature range from -50 to 500°C
  • 10mm lead length

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Component with Leads

:
-50°C

:
500°C

:
Class A

:
-50°C

:
500°C

:
100ohm

:
Platinum

:
-

:
-

:
-

:
10mm

:
0.4"

:
Wire Leaded

:
2-Wire

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,185.47 (¥6,804.02 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,185.47 (¥6,804.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --