You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA DRTB-J-2,

DIN Rail Mount Terminal Block, 24 AWG, 14 AWG, Screw

OMEGA DRTB-J-2,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
DRTB-J-2,
Order Code:
2990427
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DRTB-2
Technical Datasheet:
DRTB-J-2,   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DRTB-2)

See all from this product range

Alternatives for DRTB-J-2,

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

DRTB series thermocouple terminal blocks are manufactured with thermocouple alloys to guarantee accurate readings. A built-in SMPW compatible female receptacle accepts a miniature thermocouple connector. The female connector allows the user to connect to a handheld meter for applications such as data collection, quality assurance compliance, capability studies and troubleshooting installation or repairs. The plastic housing is made from grey polyamide 6.6 thermoplastic resin with a UL 94 V0 rating for 85°C. These thermocouple terminal blocks are fully enclosed and require no end plates. The screws and clamps are zinc plated, and together they provide an excellent vibration, maintenance free and corrosion resistant connection.
  • Type J calibration
  • Built in miniature female thermocouple connector for auditing and troubleshooting
  • Fully enclosed - no end plates required
  • DIN rail mountable - narrow 10.7mm width
  • Write-on window included
  • 2m length
  • 8mm stripping length
  • 12AWG wire size

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
24AWG

:
14AWG

:
-

:
Screw

:
-

:
-

:
1

:
DRTB-2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥4,463.45 ( ¥4,909.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,463.45 (¥4,909.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,326.13 (¥4,758.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,044.53 (¥4,448.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,015.46 (¥4,417.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,986.38 (¥4,385.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,906.66 (¥4,297.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --