You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA DPGM8001-400
PRESSURE GAUGES, 400BAR, G1/4 B MALE
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- DPGM8001-400
- Order Code:
- 3884823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DPGM8001-400 Datasheet
Product Range Selector (DPGM8001 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 400bar
- :
- -20°C
- :
- 60°C
- :
- DPGM8001 Series
Technical Documents (1)
Product Overview
- Range is -1 (vacuum) to 1600 bar, gauge, vacuum and compound
- Two “AA” alkaline included battery, 2000 hr. minimum battery life, 4 levels battery indicator
- 1Hz update rate, selectable 1min (default), 5min, 20min or set to NONE to remain ON power on time
- 100 million cycle life, MIL-STD-202G method 201A vibration/213 B, test condition K shock
- 5-digit numeric top line, 5 character alphanumeric lower line display
- 12 o’clock view angle, standard, blue backlight
- Polycarbonate/ABS enclosure material (case and back), polycarbonate window
- 5 digit LCD display with large 12mm digits
- User-selectable engineering units, MIN/MAX readings, tare function standard
- Stainless steel wetted parts, laser welded, operating temperature range from -20 to +60°C
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥107,051.00 (¥117,756.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.