You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA DP25B-E-DC10/32

Panel Meter, Process, 4-Digit, 21 mm, 32 VDC, DP25B Series

OMEGA DP25B-E-DC10/32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
DP25B-E-DC10/32
Order Code:
3795350
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DP25B-E-DC10/32   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DP25B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DP25B-E series is a 10-32VDC process meter/controller. It features the biggest brightest display of any 1/8 DIN panel meter and accurate, economical, and easy to program. This series feature a big bright four digit display plus optional dual 5amp Form C (SPDT) relays and a choice of isolated or non-isolated analogue output. The microprocessor based this series includes instruments for thermocouple, process (DC voltage and current) and strain gauge. This process meter accepts a wide variety of DC voltage and current inputs to cover any typical process application. Standard features include easy front panel scaling to virtually any engineering units, selectable excitation of four voltages to work with most transducers and transmitters, front panel and remote tare function for weighing applications, and a hardware lockout to prevent unauthorized changes in setup.
  • Dielectric strength to 2500V transient per 3mm spacing based on EN 61010
  • 60dB NMR, 120dB CMR
  • Voltage input = 120Vrms max; current input = 100mA max
  • 15bits internal resolution
  • 3/sec read rate
  • Automatic polarity
  • ±0.03% of reading, ± 1 count maximum error process
  • 50ppm/°C span tempco
  • Operating temperature range from 0 to 50°C

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥100,316.31 ( ¥110,347.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥100,316.31 (¥110,347.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --