You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA DP25B-E-A

Panel Meter, Process, 4-Digit, 21 mm, 115 VAC, DP25B Series

OMEGA DP25B-E-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
DP25B-E-A
Order Code:
3795348
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DP25B-E-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DP25B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DP25B-E series is a process meter with excitation. It accepts a wide variety of DC voltage and current inputs to cover any typical process application. Standard features include a full 4-digit three colour (red, green and amber) programmable LED display, easy front panel scaling to virtually any engineering units, selectable excitation of four voltages to work with most transducers and transmitters, front panel and remote tare function for weighing applications, and a hardware lockout to prevent unauthorized changes in setup. The meter also has the ability to change display brightness from high, medium and low. Four full digits and simplified scaling via the front-panel pushbuttons make it easy to set the display to read in any engineering units.
  • Analog output
  • 5-year warranty
  • Built-in excitation
  • Scaling in wide range of engineering units
  • Peak memory, tare button
  • 115VAC power
  • Protection: 240Vrms maximum for voltage input ranges, 200mA for current ranges
  • Analog-to-digital technique is dual slope
  • Internal resolution is 15bit
  • Span temperature coefficient is ±50ppm/°C

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥95,235.79 ( ¥104,759.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥95,235.79 (¥104,759.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --