You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA CN616A-DC
UNIV 1/4 DIN CONTROLLER, 6-CH, 9-36VDC
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- CN616A-DC
- Order Code:
- 3410264
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Technical Documents (1)
Product Overview
- Number of zones are 6, 15mm 7-seg LED display
- 4 to 20mA, 0 to 1V process, 24-bit sigma delta ADC
- 6 common drain DC pulse outputs switches up to 36VDC and 1A control output
- Dimension is 95mm L x 95mm W x 135mm diameter
- E209855 UL/cUL listed
- Operating temperature range from -20 to 70°C
- RS232 and RS485 (user selectable) up to 115.2k baud, Modbus protocol (RTU) communications
- 1 to 99s display time
Available for back order
More stock available to supplier lead times which is approximately 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥174,679.11 (¥192,147.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.