You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA 5SRTC-TT-KI-24-1M.
Thermocouple, K, 0 °C, 260 °C, 40 ", 1 m
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- 5SRTC-TT-KI-24-1M.
- Order Code:
- 2990346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5SRTC-TT-KI-24-1M. Datasheet
Product Range Selector (5SRTC Series)
See all from this product rangeAlternatives for 5SRTC-TT-KI-24-1M.
Product Overview
- Ready made 5-pack of Type K thermocouples with 1m of 24AWG PFA insulated wire
- Miniature plug with strain relief
- PFA insulated wire has max service temp of 260°C (500°F)
- IEC colour code
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 260°C
- :
- PFA
- :
- Standard Connector
- :
- IEC
- :
- Unshielded
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21,785.03 (¥23,963.53) | ( ) |
5+ | ¥20,564.83 (¥22,621.31) | ( ) |
10+ | ¥19,344.62 (¥21,279.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.