You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OKW (ENCLOSURES) B4208208

Plastic Enclosure, Handheld, ASA, Polycarbonate, 205 mm, 222 mm, 80 mm, IP54

OKW (ENCLOSURES) B4208208

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B4208208
Order Code:
2409024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
B4208208   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
ASA, Polycarbonate

:
205mm

:
222mm

:
80mm

:
IP54

:
Lava

:
-

:
8.07"

:
8.74"

:
3.15"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The B4208208 is a non-metallic Hand-held Enclosure made of ABS. The Carrytec S has flat impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors and peripheral equipment. Interface installation at the rear, supports arm applications, ensures orderly cable routing through enclosure connection. Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA. It guarantees a balanced product design and ergonomic handling. A soft insert ensures a perfect, non-slip grip. The CARRYTEC is also characterised by an especially large surface area that is ideal for user interfaces. It improves the manageability of large-volume equipment and supports users in their everyday work. It is unique in offering a functional handle for many different tasks and situations.
  • UL94V-0 Flammability rating
  • Particularly robust enclosure with handle for outdoor use
  • Recessed surface for membrane keyboards
  • Optional integration of charging and data transfer contacts
  • Offers adequate space for the electronics

Contents

Top and bottom parts, TPE handle pad and Assembly kit.

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,813.65 ( ¥12,995.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,813.65 (¥12,995.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --