You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OKW (ENCLOSURES) A9077109
Plastic Enclosure, Handheld, ABS, 46.99 mm, 116.99 mm, 227.99 mm, IP65
- Manufacturer:
- OKW (ENCLOSURES) OKW (ENCLOSURES)
- Manufacturer Part No:
- A9077109
- Order Code:
- 1236638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- A9077109 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Handheld
- :
- ABS
- :
- 46.99mm
- :
- 116.99mm
- :
- 227.99mm
- :
- IP65
- :
- Black
- :
- -
- :
- 1.85"
- :
- 4.61"
- :
- 8.98"
- :
- -
Technical Documents (1)
Product Overview
- REACH compliant
- UL94-HB Flammability rating
- Recessed operation area for membrane keyboards
- Particular attention was also paid to the ergonomics of the new design
- Very comfortable to hold and easy to operate
Applications
Industrial
Contents
Top and base part, Battery compartment lid and Assembly kit.
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,585.52 (¥8,344.07) | ( ) |
5+ | ¥7,358.42 (¥8,094.26) | ( ) |
10+ | ¥7,007.95 (¥7,708.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.