You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OKW (ENCLOSURES) A0224070

Plastic Enclosure, Instrument, ABS, 98.5 mm, 259.99 mm, 250.01 mm, IP40

OKW (ENCLOSURES) A0224070

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A0224070
Order Code:
775344
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
A0224070   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Instrument

:
ABS

:
98.5mm

:
259.99mm

:
250.01mm

:
IP40

:
White

:
-

:
3.88"

:
10.24"

:
9.84"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The A0224070 is a non-metallic Enclosure with fixing support in the shells and side panels. The EURO CASE 42 TE is extremely assembly friendly. The case shells, side panels and snap-in panels all have a strong clip together mechanism without a single screw. It is possible to customise the EURO CASE to your own corporate appearance by selecting the side panels and snap-in panels in your company's colours. Injection-moulded reinforcing ribs ensure that these conveniently light cases have a high degree of torsional resistance and rigidity.
  • REACH compliant
  • UL94-HB Flammability rating
  • Minimum amount of assembly required
  • Special OKW snap-lock mechanism
  • Variable case heights for individual installation configuration
  • Any problems in ventilation are solved by snap-in panels with ventilation slots

Applications

Computers & Computer Peripherals, Medical, Automation & Process Control, Industrial

Contents

2x Shells, 2x Side panels 1 HE, 2x Snap-in panels without slots and 2x Snap-in panels without slots and with feet.

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥22,294.95 ( ¥24,524.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥22,294.95 (¥24,524.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --