You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE TNP10SC12R0FE
RESISTOR, THIN FILM, 12R0, 1%, TO-126
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- TNP10SC12R0FE
- Order Code:
- 2853544
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TNP10SC12R0FE Datasheet
Product Range Selector (TNP10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12ohm
- :
- TNP10 Series
- :
- 10W
- :
- ± 1%
- :
- TO-126
- :
- -
- :
- Thin Film
- :
- ± 50ppm/°C
- :
- High Power
- :
- -
- :
- 10mm
- :
- 4.6mm
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥540.79 (¥594.87) | ( ) |
10+ | ¥503.17 (¥553.49) | ( ) |
100+ | ¥460.85 (¥506.94) | ( ) |
500+ | ¥418.53 (¥460.38) | ( ) |
1000+ | ¥379.34 (¥417.27) | ( ) |
2000+ | ¥369.93 (¥406.92) | ( ) |
4000+ | ¥363.66 (¥400.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.