You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE RX-1M1008FE

Through Hole Resistor, 10 Gohm, RX-1M Series, 500 mW, ± 1%, Axial Leaded, 1 kV

OHMITE RX-1M1008FE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RX-1M1008FE
Order Code:
1633833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RX-1M Series
Technical Datasheet:
RX-1M1008FE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RX-1M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10Gohm

:
RX-1M Series

:
500mW

:
± 1%

:
Axial Leaded

:
1kV

:
Metal Oxide

:
± 50ppm/°C

:
High Voltage

:
5mm

:
47.63mm

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RX-1M1008FE is a glass sealed Hermetic Resistor with a metal oxide resistive element. This RX-1M Hi-Meg series ultra-high resistance high stability hermetically sealed fixed resistor designed for use in electrometer circuits where a high order of performance is required. This resistor achieves a high degree of accuracy and stability and operates at this high performance level for an extended period of time. By being vacuum sealed in a glass envelope, this Hi-Meg is suitable for ultra-high vacuum applications.
  • Improved temperature stability
  • Improved voltage stability
  • No outgassing

Warnings

This glass encapsulated resistor especially those of higher resistance value, require extraordinary cleanliness. This resistor should be handled by the terminals, unless gloves are worn.

No Longer Manufactured

¥304,221.57 ( ¥304,221.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥304,221.57 (¥304,221.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥266,438.96 (¥266,438.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥230,295.18 (¥230,295.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --