You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE MOX93025004FVE
Through Hole Resistor, 5 Mohm, Super Mox Series, 7.5 W, ± 1%, Axial Leaded, 30 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- MOX93025004FVE
- Order Code:
- 1550800
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Super Mox Series
- Technical Datasheet:
- MOX93025004FVE Datasheet
Product Range Selector (Super Mox Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5Mohm
- :
- Super Mox Series
- :
- 7.5W
- :
- ± 1%
- :
- Axial Leaded
- :
- 30kV
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- High Voltage
- :
- 8.2mm
- :
- 52mm
- :
- -
- :
- -55°C
- :
- 225°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance value range from 400 ohm to 50Gohm
- Maximum operating voltage range from 9.4KV to 60KV
- Power rating range from 3.9W to 19.4W
- 0.1%, 0.25%, 0.5% and 1% tolerance values
- 5ppm/°C, 10ppm/°C, 15ppm/°C, 25ppm/°C, 50ppm/°C and 100ppm/°C temperature coefficient
- Silicone conformal coating encapsulation, Al2O3 core and ruthenium oxide resistor material
- Operating temperature range from -55°C to +225°C
- Insulation resistance is
10000Mohm and dielectric strength is 1000V - Load life of 1000hours at rated power (IEC 115 -1)
- High voltage, high power resistor
114 In stock
114 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,489.39 (¥6,038.33) | ( ) |
2+ | ¥5,245.26 (¥5,769.79) | ( ) |
3+ | ¥5,001.12 (¥5,501.23) | ( ) |
5+ | ¥4,756.98 (¥5,232.68) | ( ) |
10+ | ¥4,512.84 (¥4,964.12) | ( ) |
20+ | ¥4,386.66 (¥4,825.33) | ( ) |
50+ | ¥4,260.47 (¥4,686.52) | ( ) |
100+ | ¥4,202.13 (¥4,622.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.