You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE MOX93021005FVE

Through Hole Resistor, 10 Mohm, Super Mox Series, 7.5 W, ± 1%, Axial Leaded, 30 kV

OHMITE MOX93021005FVE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MOX93021005FVE
Order Code:
1550799
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Super Mox Series
Technical Datasheet:
MOX93021005FVE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Super Mox Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10Mohm

:
Super Mox Series

:
7.5W

:
± 1%

:
Axial Leaded

:
30kV

:
Metal Film

:
± 50ppm/°C

:
High Voltage

:
8.2mm

:
52mm

:
-

:
-55°C

:
225°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Super Mox series from Ohmite are high voltage thick film axial resistors. These resistors are developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super Mox combines proprietary non inductive resistance system and design to achieve low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.
  • Resistance value range from 400 ohm to 50Gohm
  • Maximum operating voltage range from 9.4KV to 60KV
  • Power rating range from 3.9W to 19.4W
  • 0.1%, 0.25%, 0.5% and 1% tolerance values
  • 5ppm/°C, 10ppm/°C, 15ppm/°C, 25ppm/°C, 50ppm/°C and 100ppm/°C temperature coefficient
  • Silicone conformal coating encapsulation, Al2O3 core and ruthenium oxide resistor material
  • Operating temperature range from -55°C to +225°C
  • Insulation resistance is 10000Mohm and dielectric strength is 1000V
  • Load life of 1000hours at rated power (IEC 115 -1)
  • High voltage, high power resistor

19 In stock

19 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥5,666.52 ( ¥6,233.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,666.52 (¥6,233.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥5,495.67 (¥6,045.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥5,324.81 (¥5,857.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,153.95 (¥5,669.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,983.09 (¥5,481.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,762.86 (¥5,239.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,542.62 (¥4,996.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,309.06 (¥4,739.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --