You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE LVK25R005FER

SMD Current Sense Resistor, 0.005 ohm, LVK Series, 1224 [3060 Metric], 2 W, ± 1%, Metal Film

OHMITE LVK25R005FER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
LVK25R005FER
Order Code:
1462326
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LVK25R005FER   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LVK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.005ohm

:
LVK Series

:
1224 [3060 Metric]

:
2W

:
± 1%

:
Metal Film

:
± 100ppm/°C

:
3.2mm

:
6.4mm

:
0.5mm

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The LVK series 4-terminal high precision Current Sense Resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features 4-terminal also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. The proprietary technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
  • Designed for automatic insertion
  • Industry standard sizes
  • High-precision kelvin connect capability in a small package
Packaging type Cut Tape

164 In stock

164 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥240.39 ( ¥264.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥240.39 (¥264.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥227.62 (¥250.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥214.86 (¥236.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥202.09 (¥222.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥189.32 (¥208.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --