You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE LVK12R010DER
SMD Current Sense Resistor, 0.01 ohm, LVK Series, 1206 [3216 Metric], 500 mW, ± 0.5%, Metal Film
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- LVK12R010DER
- Order Code:
- 1462291
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LVK12R010DER Datasheet
Product Range Selector (LVK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.01ohm
- :
- LVK Series
- :
- 1206 [3216 Metric]
- :
- 500mW
- :
- ± 0.5%
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.5mm
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (2)
Product Overview
- Epoxy resin coating
- 100% Matte tin terminals
2,048 In stock
2,048 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥141.03 (¥155.13) | ( ) |
100+ | ¥85.47 (¥94.02) | ( ) |
500+ | ¥80.05 (¥88.06) | ( ) |
1000+ | ¥74.63 (¥82.09) | ( ) |
2500+ | ¥69.20 (¥76.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.