You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE L225J1K0E
Resistor, 1 kohm, 270 Series, 225 W, ± 5%, Solder Lug, 4.595 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- L225J1K0E
- Order Code:
- 2145812
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- L225J1K0E Datasheet
Product Range Selector (270 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- 270 Series
- :
- 225W
- :
- ± 5%
- :
- Solder Lug
- :
- 4.595kV
- :
- Wirewound
- :
- ± 260ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 266.7mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Terminals suitable for soldering or bolt connection
- Flame-resistant coating
- All-welded construction
- 3000VAC Dielectric withstanding voltage
- High Power Resistor
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,843.51 (¥4,227.86) | ( ) |
2+ | ¥3,602.51 (¥3,962.76) | ( ) |
3+ | ¥3,361.51 (¥3,697.66) | ( ) |
5+ | ¥3,120.51 (¥3,432.56) | ( ) |
10+ | ¥2,879.50 (¥3,167.45) | ( ) |
20+ | ¥2,733.73 (¥3,007.10) | ( ) |
50+ | ¥2,587.96 (¥2,846.76) | ( ) |
100+ | ¥2,453.22 (¥2,698.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.