You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE L100J10RE
Resistor, 10 ohm, 270 Series, 100 W, ± 5%, Solder Lug, 2.845 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- L100J10RE
- Order Code:
- 2145817
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- L100J10RE Datasheet
Product Range Selector (270 Series)
See all from this product rangeAlternatives for L100J10RE
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- 270 Series
- :
- 100W
- :
- ± 5%
- :
- Solder Lug
- :
- 2.845kV
- :
- Wirewound
- :
- ± 400ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 165.1mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Resistance values range from 0.23ohm to 101Kohm
- Flame resistant coating
- ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
- ±5% (J) 1ohm and over, ±10% (K)under 1ohm resistance tolerance options
- Dielectric withstanding voltage of 1000VAC
- 10 times rated wattage for 5 seconds overload
- High voltage, high power resistor
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,730.59 (¥3,003.65) | ( ) |
2+ | ¥2,559.34 (¥2,815.27) | ( ) |
3+ | ¥2,388.09 (¥2,626.90) | ( ) |
5+ | ¥2,216.84 (¥2,438.52) | ( ) |
10+ | ¥2,045.59 (¥2,250.15) | ( ) |
20+ | ¥1,954.62 (¥2,150.08) | ( ) |
50+ | ¥1,863.64 (¥2,050.00) | ( ) |
100+ | ¥1,772.66 (¥1,949.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.