You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE HS100F 1R F M372
Resistor, 1 ohm, HSF Series, 100 W, ± 1%, Wire Leaded, 1.8 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- HS100F 1R F M372
- Order Code:
- 3225412
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HS100F 1R F M372 Datasheet
Product Range Selector (HSF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- HSF Series
- :
- 100W
- :
- ± 1%
- :
- Wire Leaded
- :
- 1.8kV
- :
- Wirewound
- :
- ± 100ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 65.2mm
- :
- 47.5mm
- :
- 24.1mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,484.41 (¥2,732.85) | ( ) |
2+ | ¥2,321.70 (¥2,553.87) | ( ) |
3+ | ¥2,147.30 (¥2,362.03) | ( ) |
5+ | ¥2,026.13 (¥2,228.74) | ( ) |
10+ | ¥1,892.79 (¥2,082.07) | ( ) |
20+ | ¥1,745.57 (¥1,920.13) | ( ) |
50+ | ¥1,651.92 (¥1,817.11) | ( ) |
100+ | ¥1,571.52 (¥1,728.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.