You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE 850F1R0E

Resistor, 1 ohm, Metal-Mite 89 Series, 50 W, ± 1%, Solder Lug, 1.17 kV

OHMITE 850F1R0E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
850F1R0E
Order Code:
2664951
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
850F1R0E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Metal-Mite 89 Series)

See all from this product range

Alternatives for 850F1R0E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
Metal-Mite 89 Series

:
50W

:
± 1%

:
Solder Lug

:
1.17kV

:
Wirewound

:
± 50ppm/°C

:
High Power

:
Chassis Mount

:
49.1mm

:
28mm

:
14.8mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Metal-Mite 89 series from Ohmite are Metal-Mite® aluminium housed wirewound resistors with axial terminals. The 89 series resistors are high performance axial type resistors. These moulded construction metal housed resistors are available in higher power ratings than standard axial resistors and are better suited to withstanding vibration, shock and harsh environmental conditions. The 89 series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing allows chassis mounting and provides heat sink capability. They have ±90ppm/°C (under 1ohm), ±50ppm/°C (1 to 9.99ohm), ±20ppm/°C (10 ohm and over) temperature coefficient values. Dielectric withstanding voltage is 1000VAC (5W and 10W rating) and 2250VAC (25W and 50W ratings).
  • Resistance range from 0.1ohm to 100Kohm
  • Available in 5W, 10W, 25W, 50W power rating
  • High stability is ±0.5% ∆R
  • Tolerance is ±1% and ±5%
  • High power to size ratio
  • Voltage rating range from 210V to 1170V
  • Metal, anodized aluminium housing, silicone internal coating
  • Ceramic core and solder coated axial terminals
  • Overload is 5 times rated wattage for 5 seconds
  • High voltage, high power resistor

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,741.68 ( ¥1,915.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,741.68 (¥1,915.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥1,627.90 (¥1,790.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,504.38 (¥1,654.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,419.43 (¥1,561.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,325.52 (¥1,458.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,222.81 (¥1,345.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,156.17 (¥1,271.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,097.19 (¥1,206.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --