You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE 805F10RE
Resistor, 10 ohm, Metal-Mite 89 Series, 5 W, ± 1%, Solder Lug, 210 V
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- 805F10RE
- Order Code:
- 2664950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 805F10RE Datasheet
Product Range Selector (Metal-Mite 89 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- Metal-Mite 89 Series
- :
- 5W
- :
- ± 1%
- :
- Solder Lug
- :
- 210V
- :
- Wirewound
- :
- ± 20ppm/°C
- :
- High Power
- :
- Chassis Mount
- :
- 15.9mm
- :
- 16.5mm
- :
- 8.8mm
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- High Power Resistor
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,009.47 (¥1,110.42) | ( ) |
2+ | ¥984.00 (¥1,082.40) | ( ) |
3+ | ¥958.53 (¥1,054.38) | ( ) |
5+ | ¥933.06 (¥1,026.37) | ( ) |
10+ | ¥907.59 (¥998.35) | ( ) |
20+ | ¥832.35 (¥915.59) | ( ) |
50+ | ¥757.11 (¥832.82) | ( ) |
100+ | ¥706.95 (¥777.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.