You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE 40FR10E

Through Hole Resistor, 0.1 ohm, Ohmicone 40 Series, 10 W, ± 1%, Axial Leaded, 1 kV

OHMITE 40FR10E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
40FR10E
Order Code:
2448911
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Ohmicone 40 Series
Technical Datasheet:
40FR10E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ohmicone 40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1ohm

:
Ohmicone 40 Series

:
10W

:
± 1%

:
Axial Leaded

:
1kV

:
Wirewound

:
± 90ppm/°C

:
High Power

:
10.3mm

:
48.3mm

:
-

:
-55°C

:
275°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 40 series from Ohmite are Ohmicone® wire wound resistors with solder-coated copper clad axial terminals and a conformal silicone ceramic coating. The 40 series resistors are the most economical conformal resistors offered. These all-welded units are characterized by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications. Unit with 1% and 5% tolerances are identical in construction and electrical specifications. Durable but economical resistor exceeds industry requirements for quality. Typical applications include commercial, industrial and communications equipment.
  • Resistance values range from 0.10 ohm to 150Kohm
  • Power rating range from 1W to 10W
  • Voltage rating range from 150V to 1000V
  • Ceramic core
  • Stability under high temperature conditions
  • Temperature coefficient of ±90ppm/°C, ±50ppm/°C and ±20ppm/°C
  • 5 times rated wattage for 5s (under 5W), 10 times rated wattage for 5s ( 5W and over) overload
  • High voltage, high power resistor

135 In stock

10 deliver in 2-3 business days from our SG warehouse
125 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥661.49 ( ¥727.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥661.49 (¥727.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥585.21 (¥643.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥508.92 (¥559.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥364.22 (¥400.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --