You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OHMITE 13FR050E
Current Sense Resistor, 0.05 ohm, 10 Series, 3 W, Wirewound, Axial Leaded, ± 1%
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- 13FR050E
- Order Code:
- 1633918
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 13FR050E Datasheet
Product Range Selector (10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.05ohm
- :
- 10 Series
- :
- 3W
- :
- Wirewound
- :
- Axial Leaded
- :
- ± 1%
- :
- ± 50ppm/°C
- :
- 14.5mm
- :
- -
- :
- -
- :
- -55°C
- :
- 275°C
- :
- -
Technical Documents (1)
Product Overview
- Fixed resistance measuring point M
- Tinned copper leads terminals
- Silicone moulding compound encapsulation
- Low inductance (non-inductive below 0.25Ω)
- 1% Tolerance standard, others available
241 In stock
241 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥561.17 (¥617.29) | ( ) |
10+ | ¥421.66 (¥463.83) | ( ) |
100+ | ¥274.32 (¥301.75) | ( ) |
500+ | ¥273.36 (¥300.70) | ( ) |
1000+ | ¥272.40 (¥299.64) | ( ) |
2000+ | ¥271.71 (¥298.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.