You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1419126-2
General Purpose Relay, SDT-R Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1419126-2
- Order Code:
- 1892005
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SDT-S-124LMR,000
- Technical Datasheet:
- 1419126-2 Datasheet
Product Range Selector (SDT-R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 10A
- :
- SDT-R
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 2.304kohm
Technical Documents (3)
Product Overview
- Flux proof, wash tight version available
- 10A Contact rating
Applications
Industrial, Consumer Electronics, HVAC, Communications & Networking, Lighting
Also Known As
4 In stock
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥311.94 (¥343.13) | ( ) |
10+ | ¥293.13 (¥322.44) | ( ) |
25+ | ¥227.29 (¥250.02) | ( ) |
100+ | ¥221.02 (¥243.12) | ( ) |
250+ | ¥192.81 (¥212.09) | ( ) |
500+ | ¥188.10 (¥206.91) | ( ) |
1000+ | ¥184.97 (¥203.47) | ( ) |
2500+ | ¥168.46 (¥185.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.