You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1461056-6
General Purpose Relay, SDT-R Series, Power, SPST-NO, 12 VDC, 10 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1461056-6
- Order Code:
- 1892000
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SDT-R
- Also Known As:
- SDT-S-112DMR,601
- Technical Datasheet:
- 1461056-6 Datasheet
Product Range Selector (SDT-R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 10A
- :
- SDT-R
- :
- Through Hole
- :
- -
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 267ohm
Technical Documents (3)
Product Overview
- Class E coil insulation
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Also Known As
3 In stock
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥296.26 (¥325.89) | ( ) |
10+ | ¥279.02 (¥306.92) | ( ) |
25+ | ¥178.70 (¥196.57) | ( ) |
1000+ | ¥170.86 (¥187.95) | ( ) |
5000+ | ¥169.29 (¥186.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.