You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY SDT-S-109DMR,03000
General Purpose Relay, SDT-R Series, Power, SPST-NO, 9 VDC, 10 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- SDT-S-109DMR,03000
- Order Code:
- 1891994
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SDT-R
- Also Known As:
- 2071048-4
- Technical Datasheet:
- SDT-S-109DMR,03000 Datasheet
Product Range Selector (SDT-R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 9VDC
- :
- 10A
- :
- SDT-R
- :
- Through Hole
- :
- -
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 150ohm
Technical Documents (2)
Product Overview
- Flux proof, wash tight version available
- 10A Contact rating
Applications
Industrial, Consumer Electronics, HVAC, Communications & Networking, Lighting
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥256.08 (¥281.69) | ( ) |
10+ | ¥237.42 (¥261.16) | ( ) |
25+ | ¥218.10 (¥239.91) | ( ) |
50+ | ¥208.00 (¥228.80) | ( ) |
100+ | ¥204.02 (¥224.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.