You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1721081-2
General Purpose Relay, PCJ Series, Power, Non Latching, SPST-NO, 5 VDC, 3 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1721081-2
- Order Code:
- 1891883
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PCJ-105D3M,301
- Technical Datasheet:
- 1721081-2 Datasheet
Product Range Selector (PCJ)
See all from this product rangeAlternatives for 1721081-2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 3A
- :
- PCJ
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 125ohm
Technical Documents (2)
Product Overview
- PCB terminal type
- 200mW Coil power
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥192.96 (¥212.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.