You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY PCH-105L2M,000
Power Relay, SPST-NO, 5 VDC, 5 A, PCH, Through Hole, Non Latching
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- PCH-105L2M,000
- Order Code:
- 3406855
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1461352-2
- Technical Datasheet:
- PCH-105L2M,000 Datasheet
Product Range Selector (PCH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 5A
- :
- PCH
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 125ohm
Technical Documents (4)
Also Known As
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥214.75 (¥236.23) | ( ) |
10+ | ¥178.70 (¥196.57) | ( ) |
50+ | ¥175.56 (¥193.12) | ( ) |
100+ | ¥174.00 (¥191.40) | ( ) |
200+ | ¥172.43 (¥189.67) | ( ) |
500+ | ¥167.73 (¥184.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.