You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 9-1419129-5
General Purpose Relay, PCF Series, Power, Non Latching, SPST-NO, 24 VDC, 25 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 9-1419129-5
- Order Code:
- 1891859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PCF
- Also Known As:
- PCF-124D1M,000
- Technical Datasheet:
- 9-1419129-5 Datasheet
Product Range Selector (PCF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 25A
- :
- PCF
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 24VDC
- :
- Silver Cadmium Oxide
- :
- 640ohm
Technical Documents (2)
Product Overview
- Meet UL 508, CSA, TUV requirements
- Quick connect terminal type and PC board type
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts (1.2/50µs)
Applications
Industrial, Consumer Electronics, HVAC
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥498.62 (¥548.48) | ( ) |
5+ | ¥461.04 (¥507.14) | ( ) |
10+ | ¥432.68 (¥475.95) | ( ) |
20+ | ¥417.57 (¥459.33) | ( ) |
50+ | ¥402.94 (¥443.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.