You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY PCF-112D1M,000
General Purpose Relay, PCF Series, Power, Non Latching, SPST-NO, 12 VDC, 25 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- PCF-112D1M,000
- Order Code:
- 1891857
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PCF
- Also Known As:
- 9-1419129-2
- Technical Datasheet:
- PCF-112D1M,000 Datasheet
Product Range Selector (PCF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 25A
- :
- PCF
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 24VDC
- :
- Silver Cadmium Oxide
- :
- 160ohm
Technical Documents (2)
Product Overview
- Quick connect terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 55°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥498.62 (¥548.48) | ( ) |
5+ | ¥461.04 (¥507.14) | ( ) |
10+ | ¥432.68 (¥475.95) | ( ) |
20+ | ¥417.57 (¥459.33) | ( ) |
50+ | ¥402.94 (¥443.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.