You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1461868-6
General Purpose Relay, OZ Series, Power, SPST-NO, 12 VDC, 16 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1461868-6
- Order Code:
- 1891822
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OZ
- Also Known As:
- OZ-SS-112DM1F,000
- Technical Datasheet:
- 1461868-6 Datasheet
Product Range Selector (OZ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 16A
- :
- OZ
- :
- Through Hole
- :
- -
- :
- 240VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Cadmium Oxide
- :
- 200ohm
Technical Documents (3)
Product Overview
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥356.18 (¥391.80) | ( ) |
5+ | ¥329.33 (¥362.26) | ( ) |
10+ | ¥309.07 (¥339.98) | ( ) |
20+ | ¥298.28 (¥328.11) | ( ) |
50+ | ¥287.83 (¥316.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.