You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 5-1419124-9
General Purpose Relay, OSA Series, Power, Non Latching, DPST-NO, 24 VDC, 3 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 5-1419124-9
- Order Code:
- 1891796
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OSA
- Also Known As:
- OSA-SS-224DM3,000
- Technical Datasheet:
- 5-1419124-9 Datasheet
Product Range Selector (OSA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO
- :
- 24VDC
- :
- 3A
- :
- OSA
- :
- Through Hole
- :
- Non Latching
- :
- 120VAC
- :
- Solder
- :
- 30VDC
- :
- Silver
- :
- 1.1kohm
Technical Documents (2)
Product Overview
- DPST Contact Configuration
- Flux Proof Sealing
- Meet 3000V Dielectric Voltage between Coil and Contacts
Applications
Audio, Consumer Electronics, Safety
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥221.64 (¥243.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.