You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 8-1440000-6
General Purpose Relay, OMIH Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 8-1440000-6
- Order Code:
- 1891736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OMIH
- Also Known As:
- OMIH-SS-112LM,300
- Technical Datasheet:
- 8-1440000-6 Datasheet
Product Range Selector (OMIH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 16A
- :
- OMIH
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 270ohm
Technical Documents (4)
Product Overview
- PCB terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥487.37 (¥536.11) | ( ) |
5+ | ¥450.63 (¥495.69) | ( ) |
10+ | ¥422.92 (¥465.21) | ( ) |
20+ | ¥408.15 (¥448.97) | ( ) |
50+ | ¥393.85 (¥433.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.