You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY OJE-SH-112DM,000
General Purpose Relay, OJE Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- OJE-SH-112DM,000
- Order Code:
- 1891651
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- OJE-SH-112DM,000 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 5A
- :
- Multicomp Pro RJ45 Adapter
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver
- :
- 320ohm
Technical Documents (2)
Product Overview
- Sensitive coil optional
- Small size
- 3 to 10A Rating
Applications
Industrial, Consumer Electronics, HVAC
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥286.48 (¥315.13) | ( ) |
10+ | ¥250.67 (¥275.74) | ( ) |
25+ | ¥237.60 (¥261.36) | ( ) |
50+ | ¥228.13 (¥250.94) | ( ) |
100+ | ¥219.04 (¥240.94) | ( ) |
300+ | ¥205.35 (¥225.89) | ( ) |
500+ | ¥199.28 (¥219.21) | ( ) |
1000+ | ¥191.33 (¥210.46) | ( ) |
5000+ | ¥174.07 (¥191.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.