You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY PCH-105D2H,000
General Purpose Relay, PCH Series, Power, Non Latching, SPDT, 5 VDC, 5 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- PCH-105D2H,000
- Order Code:
- 2468689
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PCH
- Also Known As:
- 9-1440003-0
- Technical Datasheet:
- PCH-105D2H,000 Datasheet
Product Range Selector (PCH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 5VDC
- :
- 5A
- :
- PCH
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 63ohm
Technical Documents (4)
Product Overview
- Sensitive coil available for 1-form-A type
- 5 to 10A Rating
Applications
Industrial, Consumer Electronics, HVAC
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥458.63 (¥504.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.