You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 9-1419125-9
General Purpose Relay, SDT-R Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 9-1419125-9
- Order Code:
- 1892001
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SDT-R
- Also Known As:
- SDT-S-112LMR,000
- Technical Datasheet:
- 9-1419125-9 Datasheet
Product Range Selector (SDT-R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 10A
- :
- SDT-R
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 576ohm
Technical Documents (4)
Product Overview
- Class E coil insulation
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥280.64 (¥308.70) | ( ) |
5+ | ¥259.49 (¥285.44) | ( ) |
10+ | ¥243.53 (¥267.88) | ( ) |
20+ | ¥235.03 (¥258.53) | ( ) |
50+ | ¥226.79 (¥249.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.