You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 5-1419124-7
Power Relay, DPST-NO, 12 VDC, 5 A, OSA, Through Hole, Non Latching
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 5-1419124-7
- Order Code:
- 3792623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OSA
- Also Known As:
- OSA-SS-212DM5,000
Product Range Selector (OSA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO
- :
- 12VDC
- :
- 5A
- :
- OSA
- :
- Through Hole
- :
- Non Latching
- :
- 240V
- :
- PC Pin
- :
- -
- :
- Silver Tin Oxide
- :
- 270ohm
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥422.19 (¥464.41) | ( ) |
5+ | ¥390.37 (¥429.41) | ( ) |
10+ | ¥366.36 (¥403.00) | ( ) |
20+ | ¥353.56 (¥388.92) | ( ) |
50+ | ¥341.17 (¥375.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.