You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 2-1440002-9
General Purpose Relay, OZ Series, Power, Non Latching, SPST-NO, 24 VDC, 16 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 2-1440002-9
- Order Code:
- 1891831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- OZ-SS-124LM1,200
- Technical Datasheet:
- 2-1440002-9 Datasheet
Product Range Selector (OZ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 16A
- :
- OZ
- :
- Through Hole
- :
- Non Latching
- :
- 240VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 1.1kohm
Technical Documents (4)
Product Overview
- PCB terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics
Also Known As
176 In stock
176 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥567.52 (¥624.27) | ( ) |
100+ | ¥563.05 (¥619.36) | ( ) |
250+ | ¥550.76 (¥605.84) | ( ) |
500+ | ¥527.30 (¥580.03) | ( ) |
1500+ | ¥460.27 (¥506.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.