You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1440002-9
General Purpose Relay, OZ Series, Power, Non Latching, SPDT, 24 VDC, 16 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1440002-9
- Order Code:
- 1891812
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OZ
- Also Known As:
- OZ-SH-124D,294
- Technical Datasheet:
- 1440002-9 Datasheet
Product Range Selector (OZ)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 16A
- :
- OZ
- :
- Through Hole
- :
- Non Latching
- :
- 240VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Cadmium Oxide
- :
- 820ohm
Technical Documents (3)
Product Overview
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Also Known As
39 In stock
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
- 260+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥677.16 (¥744.88) | ( ) |
10+ | ¥634.84 (¥698.32) | ( ) |
20+ | ¥485.93 (¥534.52) | ( ) |
100+ | ¥440.47 (¥484.52) | ( ) |
260+ | ¥421.66 (¥463.83) | ( ) |
500+ | ¥399.72 (¥439.69) | ( ) |
1000+ | ¥384.02 (¥422.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.