You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1419126-5
Power Relay, SPST-NO, 12 VDC, 10 A, SDT-R, Through Hole, Non Latching
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1419126-5
- Order Code:
- 3406870
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SDT-SH-112DM,000
- Technical Datasheet:
- 1419126-5 Datasheet
Product Range Selector (SDT-R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 10A
- :
- SDT-R
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- PC Pin
- :
- 30V
- :
- Silver Tin Oxide
- :
- 267ohm
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥327.46 (¥360.21) | ( ) |
5+ | ¥302.77 (¥333.05) | ( ) |
10+ | ¥284.15 (¥312.57) | ( ) |
20+ | ¥274.23 (¥301.65) | ( ) |
50+ | ¥264.62 (¥291.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.