You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OEG - TE CONNECTIVITY 1-1461392-0
General Purpose Relay, OZT Series, Power, Non Latching, SPST-NO, 24 VDC, 16 A
- Manufacturer:
- OEG - TE CONNECTIVITY OEG - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1461392-0
- Order Code:
- 1891835
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OZT
- Also Known As:
- OZT-SH-124LM1,294
- Technical Datasheet:
- 1-1461392-0 Datasheet
Product Range Selector (OZT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 16A
- :
- OZT
- :
- Through Hole
- :
- Non Latching
- :
- 240VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 1.1kohm
Technical Documents (3)
Product Overview
- UL TV-8 (OZT) available
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Also Known As
246 In stock
246 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥576.49 (¥634.14) | ( ) |
5+ | ¥557.90 (¥613.69) | ( ) |
10+ | ¥539.30 (¥593.23) | ( ) |
20+ | ¥518.68 (¥570.55) | ( ) |
50+ | ¥491.06 (¥540.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.