You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP UJA1162ATK/0Z

CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 28 V, HVSON, 14 Pins

NXP UJA1162ATK/0Z
NXP UJA1162ATK/0Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
UJA1162ATK/0Z
Order Code:
3378944
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UJA1162ATK/0Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

UJA1162ATK/0Z is a self-supplied high-speed CAN transceiver with sleep mode. It is a ‘self-supplied’ high-speed CAN transceiver integrating an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver and an internal 5 V CAN supply. The only supply input is a battery connection. It can be operated in very-low-current Sleep mode with local and bus wake-up capability. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
  • Self-supplied ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant high-speed CAN transceiver
  • Hardware and software compatible with the UJA116x product family and with improved EMC performance
  • Loop delay symmetry timing enable reliable communication at data rates up to 5Mbit/s in CAN FD phase
  • Autonomous bus biasing according to ISO 11898-6
  • Fully integrated 5 V supply (VBUF) for the CAN transmitter/receiver
  • Bus connections are truly floating when power to pin BAT is off
  • CAN bus pins short-circuit proof to ±58V
  • Battery and CAN bus pins are protected against automotive transients according to ISO 7637-3
  • Very low quiescent current in Sleep mode
  • HVSON14 package, virtual junction temperature range from -40 to +150°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN FD Transceiver

:
5Mbps

:
4.5V

:
28V

:
HVSON

:
14Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4,092 In stock Need more?

4,092 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥282.15 ( ¥310.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥282.15 (¥310.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥255.51 (¥281.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥245.32 (¥269.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥228.86 (¥251.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥228.14 (¥250.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥227.41 (¥250.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥226.68 (¥249.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --