You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TWR-S08PT60
Development Kit, MC9S08PT60 Rugged 5V 8-Bit MCUs, Test Touch Sensing & Motor Control Capabilities
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TWR-S08PT60
- Order Code:
- 2064342
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TWR-S08PT60 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 8bit
- :
- S08P
- :
- HCS08
- :
- HCS08
- :
- MC9S08
- :
- TWR-S08PT60 Tower Module, Necessary Cables, DVD, Quick Start Guide
- :
- -
Technical Documents (2)
Product Overview
- 64pin LQFP MC9S08PT60 MCU
- MC9S08JM60 based Open Source BDM (OSBDM) circuit with RS232 interface supported
- Four user controlled status LEDs
- Four capacitive touch pads and 2 mechanical push buttons
- Socket for capacitive touch pad daughter board (Touch TWRPI)
- Socket for tower plug in (TWRPI including the ADC/ACMP channels, FTM2 channels for motor control )
- Potentiometer, MMA8451Q three axis digital accelerometer
- RS232 transceiver and 2x5 pin header
- Infrared Tx/Rx through SCI
Applications
Power Management, Motor Drive & Control, Building Automation, Metering, Lighting
Contents
TWR-S08PT60 board with MC9S08PT60 8-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.
Warnings
Available for back order
More stock available to supplier lead times which is approximately 7/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥18,946.05 (¥20,840.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.