You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TWR-P1025

Development Kit, Tower® System, QorIQ® P1025 MPU, 14-Pin JTAG Header, Rapid Prototyping

NXP TWR-P1025

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-P1025
Order Code:
2134939
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TWR-P1025   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Power Architecture

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TWR-P1025 module is part of the NXP tower system portfolio, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. The processor module also can be operated as a stand alone single board computer (SBC) development platform. The tower system module is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS. Elevate your design to the next level with this high performance tool by building your tower system.
  • QorIQ P1025 dual core processor
  • JTAG 14pin header
  • 512MB of DDR3 memory
  • Boot from NOR flash
  • Two RGMII gigabit Ethernet interfaces
  • One PCIe interface x1 (mini-PCIe+USB)
  • Two USB 2.0 interfaces
  • Two UART interfaces (via mini USB)
  • One accelerometer (on I2C)
  • QE UART header (provides RS 485 connectivity via interface card)

Applications

Communications & Networking, Industrial, Robotics, Metering

Contents

TWR-P1025 board, 5V Power Supply, DVD includes collateral, Quick Start Guide document.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥43,229.79 (¥47,552.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥43,229.79 (¥47,552.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --