You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TWR-MCF51JE-KIT
Development Kit, MCF51JE V1 ColdFire® USB 32-Bit MCUs, Includes Power Regulation Circuitry
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TWR-MCF51JE-KIT
- Order Code:
- 2315648
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TWR-MCF51JE-KIT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- Flexis - MCF51JE
- :
- ColdFire
- :
- ColdFire v1
- :
- MCF51JE256
- :
- Tower Module MCF51JE256, TWR-ELEV, TWR-SER, Cables, DVD with IDE Software, Quick Start Guide
- :
- -
Technical Documents (3)
Product Overview
- Integrated open source BDM debugging tool
- Small form factor (59mm x 90mm)
- 256KB flash, 32KB SRAM on chip memory
- Analog comparator with 5bit DAC
- 12bit SAR ADC high resolution ADC
- USB device/host/on the go controller
- 2 x serial peripheral interface (SPI)
- 2 x serial communication interface (SCI)
- I²C interface
Applications
Consumer Electronics, Industrial, Communications & Networking, Lighting, Medical, Portable Devices
Contents
TWR-SER (Tower System Serial Module), TWR-ELEV (Tower System Elevator Modules), Necessary cables.
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥22,971.12 (¥25,268.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.