You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TWR-KV11Z75M
Development Board, MKV11Z128VLH7, Kinetis - KV1 Family, ARM Cortex-M0+, 32bit, Quick Start Guide
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TWR-KV11Z75M
- Order Code:
- 2518096
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TWR-KV11Z75M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- Kinetis - KV1x
- :
- ARM
- :
- Cortex-M0+
- :
- MKV11Z128VLH7
- :
- Development Board MKV11Z128VLH7, Quick Start Guide
- :
- -
Technical Documents (3)
Product Overview
- Kinetis® KV1x-75MHz, entry-Level 3ph FOC /sensorless motor control MCUs based on Arm® Cortex®-M0+
- MKV11Z128VLH7 MCU Arm® Cortex®-M0+ 75MHz, 128KB flash, 16KB SRAM, 1x FlexCAN, 64 LQFP
- Four thermistors for single-ended or differential analogue inputs Motor control auxiliary connectors
- Power selectable 3.3V/1.8V
- P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new Arm standard for embedded debug interface
- FX0S87000CQ: digital accelerometer and magnetometer
Contents
TWR-KV11Z75M tower system module, Quick start guide document.
Warnings
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥19,143.89 (¥21,058.28) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.