You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TJF1441AT/0Z

CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

NXP TJF1441AT/0Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TJF1441AT/0Z
Order Code:
3677408
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TJF1441AT/0Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TJF1441AT/0Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. This transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. These variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for high-speed Classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing it to be easily retrofitted to existing applications. It is a high-speed CAN transceiver with normal and silent modes and a VIO supply pin. The VIO pin allows for direct interfacing with 3.3V and 5V-supplied microcontrollers.
  • ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 Grade 1
  • Silent mode for node diagnosis and failure containment
  • Undervoltage detection with defined handling on all supply pins
  • Defined behaviour below the undervoltage detection thresholds
  • Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
  • Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behaviour
  • Bus pins protected against transients in automotive environments
  • SO8 package, virtual junction temperature range from -40 to +150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN FD Transceiver

:
5Mbps

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,107 In stock Need more?

4,107 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥219.92 ( ¥241.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥219.92 (¥241.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥185.27 (¥203.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥171.85 (¥189.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥158.43 (¥174.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥148.76 (¥163.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥130.17 (¥143.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥124.22 (¥136.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --