You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TJF1052IT/2Y
CAN Interface, CAN FD Transceiver, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJF1052IT/2Y
- Order Code:
- 2890462
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TJF1052IT/2Y Datasheet
Product Overview
- ISO 11898-2:2003 compliant, timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
- Flawless cooperation between the Isolator and the transceiver
- Fewer components improves reliability in applications
- Guaranteed performance (eg. max loop delay
220ns) - Electrical transient immunity of 45kV/µs (typ)
- Suitable for use in 12V and 24V systems, compatible with 3V to 5V microcontrollers
- Bus common mode voltage (Vcm) = ±25V
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Functional behaviour predictable under all supply conditions
- SO16 package, ambient temperature range from -40 to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN FD Transceiver
- :
- 5Mbps
- :
- 3V
- :
- 5.25V
- :
- SOIC
- :
- 16Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,316 In stock Need more?
1,316 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥888.78 (¥977.66) |
10+ | ¥746.90 (¥821.59) |
25+ | ¥690.41 (¥759.45) |
50+ | ¥657.93 (¥723.72) |
100+ | ¥625.44 (¥687.98) |
250+ | ¥598.58 (¥658.44) |
500+ | ¥572.14 (¥629.35) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.