You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TJA1442BT/0Z
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1442BT/0Z
- Order Code:
- 3677396
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TJA1442BT/0Z Datasheet
Product Overview
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Undervoltage detection with defined handling on all supply pins
- Defined behaviour below the undervoltage detection thresholds
- Transceiver disengages from the bus when the supply voltage drops below the Off mode threshold
- Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behaviour
- Very low-current standby mode with host and bus wake-up capability
- Bus pins protected against transients in automotive environments
- Transmit data (TXD) dominant time-out function, thermally protected
- SO8 package, virtual junction temperature range from -40 to +150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN FD Transceiver
- :
- 5Mbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥216.32 (¥237.95) | ( ) |
10+ | ¥164.59 (¥181.05) | ( ) |
50+ | ¥151.03 (¥166.13) | ( ) |
100+ | ¥137.47 (¥151.22) | ( ) |
250+ | ¥129.01 (¥141.91) | ( ) |
500+ | ¥128.89 (¥141.78) | ( ) |
1000+ | ¥128.76 (¥141.64) | ( ) |
2500+ | ¥128.63 (¥141.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.