You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TJA1124AHG/1Z
LIN Transceiver, Quad, 5 V to 28 V Supply, DHVQFN-EP-24, 20 Kbaud, AEC-Q100, 0.4 Vout
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1124AHG/1Z
- Order Code:
- 4147383
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TJA1124AHG/1Z Datasheet
Product Overview
- Four LIN commander channels in a single package, LIN transceiver
- LIN commander termination consisting of a diode and a pull-up resistor
- Very low current consumption in Low Power mode with wake-up via SLP or LIN pins
- VIO input for direct interfacing with 3.3V and 5V microcontrollers
- Passive behaviour in unpowered state, under voltage detection
- K-line compatible, bus terminal short-circuit proof to battery and ground
- TXD dominant timeout function, LIN dominant timeout function
- Excellent electro magnetic immunity, thermal protection LIN dominant timeout function
- DHVQFN24 package
- Virtual junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LIN Transceiver
- :
- 400mV
- :
- -
- :
- 5V
- :
- 28V
- :
- 20Kbaud
- :
- DHVQFN-EP
- :
- 24Pins
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
2,132 In stock Need more?
2,132 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥435.65 (¥479.22) |
10+ | ¥299.46 (¥329.41) |
25+ | ¥285.13 (¥313.64) |
50+ | ¥277.98 (¥305.78) |
100+ | ¥270.82 (¥297.90) |
250+ | ¥256.49 (¥282.14) |
500+ | ¥254.22 (¥279.64) |
1000+ | ¥251.94 (¥277.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.